
LTC4284CUHG#TRPBF | |
|---|---|
DigiKey Part Number | LTC4284CUHG#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4284CUHG#TRPBF |
Description | IC HOT SWAP CTRLR TELECOM 44QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, Monitor 1 Channel Telecom 44-QFN (5x8) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4284CUHG#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Hot Swap Controller, Monitor | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | Telecom | |
Features | I2C, OVP, UVLO | |
Programmable Features | Auto Retry, Current Limit, Fault Timeout, Latched Fault, OVP, UVLO | |
Voltage - Supply | 10.8V ~ 12V | |
Current - Output (Max) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply | 2.5 mA | |
Mounting Type | Surface Mount | |
Package / Case | 44-WFQFN Exposed Pad | |
Supplier Device Package | 44-QFN (5x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 41,50306 zł | 103 757,65 zł |
| Unit Price without VAT: | 41,50306 zł |
|---|---|
| Unit Price with VAT: | 51,04876 zł |


