
ADRF6821ACPZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADRF6821ACPZ-RL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADRF6821ACPZ-RL7 |
Description | RF DEMOD IC 450MZ-2.8GHZ 56LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Demodulator IC 450MHz ~ 2.8GHz 56-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADRF6821ACPZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Demodulator, Receiver | |
LO Frequency | 450MHz ~ 2.8GHz | |
RF Frequency | 450MHz ~ 2.8GHz | |
P1dB | 12dBm | |
Gain | 12dB | |
Noise Figure | 14dB | |
Voltage - Supply | 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 56-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 56-LFCSP-WQ (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 112,84336 zł | 84 632,52 zł |
| Unit Price without VAT: | 112,84336 zł |
|---|---|
| Unit Price with VAT: | 138,79733 zł |

