


ADP5520ACPZ-R7 | |
|---|---|
cms-digikey-product-number | 505-ADP5520ACPZ-R7TR-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | ADP5520ACPZ-R7 |
cms-description | IC LED DRV RGLTR I2C 24LFCSP |
cms-customer-reference | |
cms-detailed-description | LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) I2C Dimming 14mA, 30mA 24-LFCSP-VQ (4x4) |
Datasheet | Datasheet |
cms-eda-cad-models | ADP5520ACPZ-R7 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 27V | |
Current - Output / Channel | 14mA, 30mA | |
Frequency | - | |
Dimming | I2C | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP-VQ (4x4) | |
Base Product Number |

