


ADP3335ARMZ-1.8-R7 | |
|---|---|
DigiKey Part Number | 505-ADP3335ARMZ-1.8-R7TR-ND - Tape & Reel (TR) 505-ADP3335ARMZ-1.8-R7CT-ND - Cut Tape (CT) 505-ADP3335ARMZ-1.8-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP3335ARMZ-1.8-R7 |
Description | IC REG LINEAR 1.8V 500MA 8-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADP3335ARMZ-1.8-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.37V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 110 µA | |
Current - Supply (Max) | 10 mA | |
PSRR | - | |
Control Features | Shutdown | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,62000 zł | 12,62 zł |
| 10 | 9,49400 zł | 94,94 zł |
| 25 | 8,71040 zł | 217,76 zł |
| 100 | 7,84960 zł | 784,96 zł |
| 250 | 7,57716 zł | 1 894,29 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,98808 zł | 6 988,08 zł |
| 2 000 | 6,82051 zł | 13 641,02 zł |
| 3 000 | 6,73661 zł | 20 209,83 zł |
| 5 000 | 6,64361 zł | 33 218,05 zł |
| Unit Price without VAT: | 12,62000 zł |
|---|---|
| Unit Price with VAT: | 15,52260 zł |











