CS10-16.000MABJ-UT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Abracon LLC
In Stock: 14 416
Unit Price: 2,42000 zł
Datasheet

Direct


ECS Inc.
In Stock: 72 000
Unit Price: 3,15000 zł
Datasheet
16 MHz ±30ppm Crystal 18pF 50 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS10-16.000MABJ-UT

DigiKey Part Number
300-8096-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CS10-16.000MABJ-UT
Description
CRYSTAL 16.0000MHZ 18PF SMD
Customer Reference
Detailed Description
16 MHz ±30ppm Crystal 18pF 50 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CS10-16.000MABJ-UT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (6x3.5)
Size / Dimension
0.236" L x 0.138" W (6.00mm x 3.50mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes