
ADP1763WACPZ-0.9-R7 | |
|---|---|
DigiKey Part Number | 505-ADP1763WACPZ-0.9-R7TR-ND - Tape & Reel (TR) 505-ADP1763WACPZ-0.9-R7CT-ND - Cut Tape (CT) 505-ADP1763WACPZ-0.9-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP1763WACPZ-0.9-R7 |
Description | IC REG LINEAR 0.9V 3A 16-LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A 16-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADP1763WACPZ-0.9-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 1.98V | |
Voltage - Output (Min/Fixed) | 0.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 8 mA | |
Current - Supply (Max) | 16 mA | |
PSRR | 62dB ~ 33dB (10kHz ~ 1MHz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,30000 zł | 46,30 zł |
| 10 | 36,40900 zł | 364,09 zł |
| 25 | 33,93560 zł | 848,39 zł |
| 100 | 31,99210 zł | 3 199,21 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 28,17522 zł | 42 262,83 zł |
| Unit Price without VAT: | 46,30000 zł |
|---|---|
| Unit Price with VAT: | 56,94900 zł |


