


ADP2230ACPZ-1218R7 | |
|---|---|
DigiKey Part Number | 505-ADP2230ACPZ-1218R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADP2230ACPZ-1218R7 |
Description | IC REG BUCK 1.2V/1.8V DL 10LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.2V, 1.8V 2 Output 800mA 10-VFDFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADP2230ACPZ-1218R7 Models |
Category | Voltage - Input (Max) 6.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 10-LFCSP-WD (3x3) |
Voltage - Input (Min) 2.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 11,53137 zł | 17 297,06 zł |
| 3 000 | 11,30316 zł | 33 909,48 zł |
| Unit Price without VAT: | 11,53137 zł |
|---|---|
| Unit Price with VAT: | 14,18359 zł |



