


ADN2526ACPZ-R7 | |
|---|---|
DigiKey Part Number | ADN2526ACPZ-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADN2526ACPZ-R7 |
Description | IC LASER DRV 11.3GB 3.6V 16LFCSP |
Customer Reference | |
Detailed Description | Laser Driver IC 11.3Gbps 1 Channel 3V ~ 3.6V 16-LFCSP-WQ (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADN2526ACPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Laser Diode Driver | |
Data Rate | 11.3Gbps | |
Number of Channels | 1 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 46 mA | |
Current - Modulation | 80mA | |
Current - Bias | 100 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-WQ (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |

