ADM8690ANZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 113
Unit Price: 39,93000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 34
Unit Price: 43,16000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 37,44480 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 53
Unit Price: 43,16000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 37,44480 zł
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 360
Unit Price: 42,95000 zł
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 111
Unit Price: 55,48000 zł
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 166
Unit Price: 55,48000 zł
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 329
Unit Price: 55,48000 zł
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 104
Unit Price: 51,06000 zł
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 55,48000 zł
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 165
Unit Price: 34,79000 zł
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 33,79000 zł
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 26,10080 zł
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Push-Pull, Totem Pole 1 Channel 8-PDIP
505~N-8~N~8
Introducing Power by Linear

ADM8690ANZ

DigiKey Part Number
ADM8690ANZ-ND
Manufacturer
Manufacturer Product Number
ADM8690ANZ
Description
IC SUPERVISOR 1 CHANNEL 8DIP
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
ADM8690ANZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Battery Backup Circuit
Number of Voltages Monitored
1
Voltage - Threshold
4.65V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
35ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes