ADM709MAR-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 4,99245 zł
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 48
Unit Price: 25,64000 zł
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 16,25771 zł
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 26,64000 zł
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 2 670
Unit Price: 36,91000 zł
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 14,82795 zł
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 0
Unit Price: 6,12484 zł
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 6 720
Unit Price: 9,48000 zł
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 2 495
Unit Price: 7,72000 zł
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 0
Unit Price: 2,12291 zł
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 815
Unit Price: 9,95000 zł
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 0
Unit Price: 2,04658 zł
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Introducing Power by Linear

ADM709MAR-REEL

DigiKey Part Number
ADM709MAR-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADM709MAR-REEL
Description
IC SUPERVISOR 1 CHANNEL 8SOIC
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADM709MAR-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.4V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types