Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ADM485AR-REEL | |
|---|---|
DigiKey Part Number | ADM485AR-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADM485AR-REEL |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM485AR-REEL Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Analog Devices Inc. | Data Rate 5Mbps |
Packaging Tape & Reel (TR) | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1482CS8#PBF | Analog Devices Inc. | 101 | LTC1482CS8#PBF-ND | 28,91000 zł | Similar |
| LTC1482IS8#TRPBF | Analog Devices Inc. | 0 | LTC1482IS8#TRPBF-ND | 22,18353 zł | Similar |
| LTC1484CS8#TRPBF | Analog Devices Inc. | 0 | 505-LTC1484CS8#TRPBFTR-ND | 14,63806 zł | Similar |
| LTC2862CS8-1#PBF | Analog Devices Inc. | 397 | 505-LTC2862CS8-1#PBF-ND | 24,74000 zł | Similar |
| LTC2862CS8-1#TRPBF | Analog Devices Inc. | 2 367 | LTC2862CS8-1#TRPBFCT-ND | 24,74000 zł | Similar |




