


ADM1815-20ARTZ-RL7 | |
|---|---|
DigiKey Part Number | ADM1815-20ARTZ-RL7TR-ND - Tape & Reel (TR) ADM1815-20ARTZ-RL7CT-ND - Cut Tape (CT) ADM1815-20ARTZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM1815-20ARTZ-RL7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADM1815-20ARTZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.55V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 zł | 6,05 zł |
| 10 | 4,42400 zł | 44,24 zł |
| 25 | 4,01920 zł | 100,48 zł |
| 100 | 3,57410 zł | 357,41 zł |
| 250 | 3,36216 zł | 840,54 zł |
| 500 | 3,31146 zł | 1 655,73 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,08938 zł | 9 268,14 zł |
| 6 000 | 3,02391 zł | 18 143,46 zł |
| 9 000 | 2,99112 zł | 26 920,08 zł |
| Unit Price without VAT: | 6,05000 zł |
|---|---|
| Unit Price with VAT: | 7,44150 zł |

