Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent



ADM1811-5ARTZ-REEL | |
|---|---|
DigiKey Part Number | ADM1811-5ARTZ-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADM1811-5ARTZ-REEL |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADM1811-5ARTZ-REEL Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 100ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 4.62V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM1811-5ARTZ-RL7 | Analog Devices Inc. | 5 | ADM1811-5ARTZ-RL7CT-ND | 8,15000 zł | Parametric Equivalent |
| ADM1813-5ARTZ-RL7 | Analog Devices Inc. | 1 234 | 505-ADM1813-5ARTZ-RL7CT-ND | 6,10000 zł | Parametric Equivalent |
| STM1813LWX7F | STMicroelectronics | 4 725 | 497-4965-1-ND | 3,55000 zł | Direct |
| STM1811LWX7F | STMicroelectronics | 5 872 | 497-4961-1-ND | 3,81000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 4,03538 zł | 40 353,80 zł |
| Unit Price without VAT: | 4,03538 zł |
|---|---|
| Unit Price with VAT: | 4,96352 zł |



