New at DigiKey
LT8210-1 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-LT8210-1-AZ

DigiKey Part Number
505-EVAL-LT8210-1-AZ-ND
Manufacturer
Manufacturer Product Number
EVAL-LT8210-1-AZ
Description
EVAL BOARD FOR LT8210-1
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LT8210-1 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Up or Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
48V
Current - Output
20A
Voltage - Input
26V ~ 80V
Regulator Topology
Buck-Boost
Frequency - Switching
205kHz
Contents
Board(s)
Utilized IC / Part
LT8210-1
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in PLN
Box
QuantityUnit PriceExt Price
1846,89000 zł846,89 zł
Manufacturers Standard Package
Unit Price without VAT:846,89000 zł
Unit Price with VAT:1 041,67470 zł