


ADL5315ACPZ-R7 | |
|---|---|
DigiKey Part Number | ADL5315ACPZ-R7TR-ND - Tape & Reel (TR) ADL5315ACPZ-R7CT-ND - Cut Tape (CT) ADL5315ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL5315ACPZ-R7 |
Description | IC CURRENT MIRROR 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Mirror Regulator High-Side 8-LFCSP-VD (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | ADL5315ACPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Mirror | |
Sensing Method | High-Side | |
Accuracy | - | |
Voltage - Input | 2.7V ~ 8V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP-VD (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,99000 zł | 23,99 zł |
| 10 | 18,45900 zł | 184,59 zł |
| 25 | 17,07560 zł | 426,89 zł |
| 100 | 15,55110 zł | 1 555,11 zł |
| 250 | 15,49092 zł | 3 872,73 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,58159 zł | 40 744,77 zł |
| Unit Price without VAT: | 23,99000 zł |
|---|---|
| Unit Price with VAT: | 29,50770 zł |



