
ADG734BRUZ-REEL7 | |
|---|---|
DigiKey Part Number | ADG734BRUZ-REEL7TR-ND - Tape & Reel (TR) ADG734BRUZ-REEL7CT-ND - Cut Tape (CT) ADG734BRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG734BRUZ-REEL7 |
Description | IC SWITCH SPDTX4 4.5OHM 20TSSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 4.5Ohm 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG734BRUZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 4.5Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | ±2.5V | |
Switch Time (Ton, Toff) (Max) | 21ns, 10ns (Typ) | |
-3db Bandwidth | 200MHz | |
Charge Injection | 5pC | |
Channel Capacitance (CS(off), CD(off)) | 11pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -67dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,22000 zł | 22,22 zł |
| 10 | 14,64000 zł | 146,40 zł |
| 25 | 12,66360 zł | 316,59 zł |
| 100 | 10,42620 zł | 1 042,62 zł |
| 250 | 9,32816 zł | 2 332,04 zł |
| 500 | 8,65268 zł | 4 326,34 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,50950 zł | 8 509,50 zł |
| Unit Price without VAT: | 22,22000 zł |
|---|---|
| Unit Price with VAT: | 27,33060 zł |

