


ADM693AARNZ | |
|---|---|
DigiKey Part Number | ADM693AARNZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM693AARNZ |
Description | IC SUPERVISOR 1 CHANNEL 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 1 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM693AARNZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Battery Backup Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.4V | |
Output | Open Drain, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,23000 zł | 22,23 zł |
| 10 | 17,03500 zł | 170,35 zł |
| 48 | 15,00063 zł | 720,03 zł |
| 144 | 14,02431 zł | 2 019,50 zł |
| 288 | 13,54653 zł | 3 901,40 zł |
| 528 | 13,19850 zł | 6 968,81 zł |
| 1 008 | 12,88709 zł | 12 990,19 zł |
| 2 544 | 12,52921 zł | 31 874,31 zł |
| Unit Price without VAT: | 22,23000 zł |
|---|---|
| Unit Price with VAT: | 27,34290 zł |

