Similar

ADG1234YCPZ-REEL | |
|---|---|
DigiKey Part Number | ADG1234YCPZ-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADG1234YCPZ-REEL |
Description | IC SWITCH SPDTX4 190OHM 20LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 190Ohm 20-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADG1234YCPZ-REEL Models |
Category | Switch Time (Ton, Toff) (Max) 140ns, 45ns |
Manufacturer Analog Devices Inc. | -3db Bandwidth 900MHz |
Packaging Tape & Reel (TR) | Charge Injection 0.5pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 1.7pF, 1.8pF |
Switch Circuit SPDT | Current - Leakage (IS(off)) (Max) 100pA |
Multiplexer/Demultiplexer Circuit 2:1 | Crosstalk -85dB @ 1MHz |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 190Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 3.5Ohm | Package / Case 20-WFQFN Exposed Pad, CSP |
Voltage - Supply, Single (V+) 5V ~ 16.5V | Supplier Device Package 20-LFCSP (4x4) |
Voltage - Supply, Dual (V±) ±5V ~ 16.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG5234BCPZ-RL7 | Analog Devices Inc. | 998 | ADG5234BCPZ-RL7CT-ND | 34,69000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 20,16427 zł | 100 821,35 zł |
| Unit Price without VAT: | 20,16427 zł |
|---|---|
| Unit Price with VAT: | 24,80205 zł |


