MFR Recommended

ADF5610BCCZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADF5610BCCZ-RL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADF5610BCCZ-RL7 |
Description | IC INTEGER-N/FRACTIONAL 48LGA |
Customer Reference | |
Detailed Description | Integer-N/Fractional-N, VCO IC 14.6GHz 1 48-VFLGA Exposed Pad |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:2 |
Manufacturer Analog Devices Inc. | Differential - Input:Output No/Yes |
Packaging Tape & Reel (TR) | Frequency - Max 14.6GHz |
Part Status Obsolete | Divider/Multiplier Yes/Yes |
DigiKey Programmable Not Verified | Voltage - Supply 3.1V ~ 3.5V, 4.75V ~ 5.25V |
Type Integer-N/Fractional-N, VCO | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input Clock | Package / Case 48-VFLGA Exposed Pad |
Output Clock | Supplier Device Package 48-LGA (7x7) |
Number of Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADF4372BCCZ-RL7 | Analog Devices Inc. | 0 | 505-ADF4372BCCZ-RL7CT-ND | 579,09000 zł | MFR Recommended |


