Non-Isolated PoL Module DC DC Converter 1 Output 9V 36A 20V - 55V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTM4654IY#PBF

DigiKey Part Number
505-LTM4654IY#PBF-ND
Manufacturer
Manufacturer Product Number
LTM4654IY#PBF
Description
58V, 300W HYBRID STEP-DOWN NONI
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 9V 36A 20V - 55V Input
Datasheet
 Datasheet
EDA/CAD Models
LTM4654IY#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
300 W
Mfr
Applications
ITE (Commercial)
Series
Features
Remote Sense
Packaging
Tray
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Efficiency
96.7%
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
120-BBGA Module
Voltage - Input (Min)
20V
Size / Dimension
0.63" L x 0.63" W x 0.35" H (16.0mm x 16.0mm x 9.0mm)
Voltage - Input (Max)
55V
Supplier Device Package
120-BGA (16x16)
Voltage - Output 1
Base Product Number
Current - Output (Max)
36A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 59
Check for Additional Incoming Stock
All prices are in PLN
Tray
QuantityUnit PriceExt Price
1447,34000 zł447,34 zł
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:447,34000 zł
Unit Price with VAT:550,22820 zł