
ADG802BRTZ-REEL7 | |
|---|---|
DigiKey Part Number | ADG802BRTZ-REEL7TR-ND - Tape & Reel (TR) ADG802BRTZ-REEL7CT-ND - Cut Tape (CT) ADG802BRTZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG802BRTZ-REEL7 |
Description | IC SW SPST-NCX1 300MOHM SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 300mOhm SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADG802BRTZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 300mOhm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 45ns, 15ns | |
-3db Bandwidth | 12MHz | |
Charge Injection | 50pC | |
Channel Capacitance (CS(off), CD(off)) | 180pF, 180pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,10000 zł | 16,10 zł |
| 10 | 12,20500 zł | 122,05 zł |
| 25 | 11,23400 zł | 280,85 zł |
| 100 | 10,16550 zł | 1 016,55 zł |
| 250 | 9,93432 zł | 2 483,58 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,78395 zł | 26 351,85 zł |
| Unit Price without VAT: | 16,10000 zł |
|---|---|
| Unit Price with VAT: | 19,80300 zł |






