


ADF4106SRUZ-EP-R7 | |
|---|---|
DigiKey Part Number | ADF4106SRUZ-EP-R7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADF4106SRUZ-EP-R7 |
Description | IC PLL FREQ SYNTHESIZER 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | IC 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADF4106SRUZ-EP-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 41,76140 zł | 41 761,40 zł |
| Unit Price without VAT: | 41,76140 zł |
|---|---|
| Unit Price with VAT: | 51,36652 zł |

