Video Processor IC Serial 80-TQFP Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADDI7006BSUZ

DigiKey Part Number
ADDI7006BSUZ-ND
Manufacturer
Manufacturer Product Number
ADDI7006BSUZ
Description
IC VIDEO CCD SIGNAL PROC 80TQFP
Customer Reference
Detailed Description
Video Processor IC Serial 80-TQFP Package
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tray
Part Status
Obsolete
Function
Processor
Applications
Consumer Video
Standards
-
Control Interface
Serial
Voltage - Supply
1.8V ~ 3V
Mounting Type
Surface Mount
Package / Case
80-TQFP
Supplier Device Package
80-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable