LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) PWM Dimming 25mA 14-LFCSP (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) PWM Dimming 25mA 14-LFCSP (4x3)
Introducing Power by Linear

ADD5207ACPZ-RL

DigiKey Part Number
ADD5207ACPZ-RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADD5207ACPZ-RL
Description
IC LED DRV RGLTR PWM 14LFCSP
Customer Reference
Detailed Description
LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) PWM Dimming 25mA 14-LFCSP (4x3)
Datasheet
 Datasheet
EDA/CAD Models
ADD5207ACPZ-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
4
Voltage - Supply (Min)
6V
Voltage - Supply (Max)
21V
Voltage - Output
36V
Current - Output / Channel
25mA
Frequency
1MHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-WFDFN Exposed Pad, CSP
Supplier Device Package
14-LFCSP (4x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.