ADCMP580BCPZ-R2 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 1 577
Unit Price: 101,06000 zł
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 3
Unit Price: 101,06000 zł
Datasheet
Comparator with Latch CML, Complementary 16-LFCSP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADCMP580BCPZ-R2

DigiKey Part Number
ADCMP580BCPZ-R2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADCMP580BCPZ-R2
Description
IC COMPARATOR 1 W/LATCH 16LFCSP
Customer Reference
Detailed Description
Comparator with Latch CML, Complementary 16-LFCSP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADCMP580BCPZ-R2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
with Latch
Number of Elements
1
Output Type
CML, Complementary
Voltage - Supply, Single/Dual (±)
±4.5V ~ 5.5V
Voltage - Input Offset (Max)
10mV @ ±5V
Current - Input Bias (Max)
30µA @ ±5V
Current - Output (Typ)
44mA @ 5V
Current - Quiescent (Max)
8mA
CMRR, PSRR (Typ)
60dB CMRR, 75dB PSRR
Propagation Delay (Max)
0.18ns
Hysteresis
1mV
Operating Temperature
-40°C ~ 125°C
Package / Case
16-WFQFN Exposed Pad, CSP
Mounting Type
Surface Mount
Supplier Device Package
16-LFCSP (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types