ADCLK950BCPZ-REEL7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 62,66000 zł
Datasheet
Clock Fanout Buffer (Distribution), Multiplexer IC 2:10 4.8 GHz 40-VFQFN Exposed Pad, CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADCLK950BCPZ-REEL7

DigiKey Part Number
505-ADCLK950BCPZ-REEL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADCLK950BCPZ-REEL7
Description
IC CLK BUF 2:10 4.8GHZ 40LFCSP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 2:10 4.8 GHz 40-VFQFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
ADCLK950BCPZ-REEL7 Models
Product Attributes
Filter Similar Products
Category
Input
CML, CMOS, LVDS, LVPECL
Manufacturer
Analog Devices Inc.
Output
LVPECL
Series
Frequency - Max
4.8 GHz
Packaging
Tape & Reel (TR)
Voltage - Supply
2.97V ~ 3.63V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution), Multiplexer
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
40-VFQFN Exposed Pad, CSP
Ratio - Input:Output
2:10
Supplier Device Package
40-LFCSP-VQ (6x6)
Differential - Input:Output
Yes/Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADCLK950BCPZAnalog Devices Inc.0ADCLK950BCPZ-ND62,66000 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
75039,33975 zł29 504,81 zł
Manufacturers Standard Package
Unit Price without VAT:39,33975 zł
Unit Price with VAT:48,38789 zł