ADG620BRMZ-REEL7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 33 082
Unit Price: 5,21000 zł
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 207
Unit Price: 28,76000 zł
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 5 276
Unit Price: 28,76000 zł
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3 398
Unit Price: 28,22000 zł
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 10 291
Unit Price: 28,22000 zł
Datasheet

Similar


Texas Instruments
In Stock: 1 013
Unit Price: 7,97000 zł
Datasheet
1 Circuit IC Switch 2:1 6.5Ohm 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG620BRMZ-REEL7

DigiKey Part Number
ADG620BRMZ-REEL7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADG620BRMZ-REEL7
Description
IC SWITCH SPDT X 1 6.5OHM 8MSOP
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 6.5Ohm 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG620BRMZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
65ns, 330ns
Manufacturer
Analog Devices Inc.
-3db Bandwidth
190MHz
Packaging
Tape & Reel (TR)
Charge Injection
110pC
Part Status
Obsolete
Channel Capacitance (CS(off), CD(off))
25pF
Switch Circuit
SPDT
Current - Leakage (IS(off)) (Max)
250pA
Multiplexer/Demultiplexer Circuit
2:1
Crosstalk
-67dB @ 1MHz
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C (TA)
On-State Resistance (Max)
6.5Ohm
Mounting Type
Surface Mount
Channel-to-Channel Matching (ΔRon)
700mOhm
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Voltage - Supply, Single (V+)
2.7V ~ 5.5V
Supplier Device Package
8-MSOP
Voltage - Supply, Dual (V±)
±2.7V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DG469EQ-T1-E3Vishay Siliconix33 082DG469EQ-T1-E3CT-ND5,21000 złSimilar
MAX4659EUA+Analog Devices Inc./Maxim Integrated1 207MAX4659EUA+-ND28,76000 złSimilar
MAX4659EUA+TAnalog Devices Inc./Maxim Integrated5 276MAX4659EUA+CT-ND28,76000 złSimilar
MAX4660EUA+Analog Devices Inc./Maxim Integrated3 398MAX4660EUA+-ND28,22000 złSimilar
MAX4660EUA+TAnalog Devices Inc./Maxim Integrated10 291MAX4660EUA+TCT-ND28,22000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types