AD7945BR-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 728
Unit Price: 65,96000 zł
Datasheet
12 Bit Digital to Analog Converter 1 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 1 20-SOIC
High Speed Converters by Analog Devices

AD7945BR-REEL

DigiKey Part Number
AD7945BR-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD7945BR-REEL
Description
IC DAC 12BIT 20-SOIC
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD7945BR-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
12
Number of D/A Converters
1
Settling Time
600µs (Typ)
Output Type
Current - Unbuffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±0.5 (Max), ±0.5 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types