
ADA4807-1AKSZ-R2 | |
|---|---|
DigiKey Part Number | 505-ADA4807-1AKSZ-R2TR-ND - Tape & Reel (TR) 505-ADA4807-1AKSZ-R2CT-ND - Cut Tape (CT) 505-ADA4807-1AKSZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4807-1AKSZ-R2 |
Description | IC OPAMP VFB 1 CIRCUIT SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADA4807-1AKSZ-R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 225V/µs | |
-3db Bandwidth | 180 MHz | |
Current - Input Bias | 1.2 µA | |
Voltage - Input Offset | 140 µV | |
Current - Supply | 1mA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,25000 zł | 16,25 zł |
| 10 | 12,33300 zł | 123,33 zł |
| 25 | 11,35280 zł | 283,82 zł |
| 100 | 10,27520 zł | 1 027,52 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 9,76116 zł | 2 440,29 zł |
| 500 | 9,45126 zł | 4 725,63 zł |
| 750 | 9,29612 zł | 6 972,09 zł |
| 1 250 | 9,12414 zł | 11 405,18 zł |
| 1 750 | 9,02366 zł | 15 791,40 zł |
| 2 500 | 8,92701 zł | 22 317,52 zł |
| Unit Price without VAT: | 16,25000 zł |
|---|---|
| Unit Price with VAT: | 19,98750 zł |









