
GMC21X7R224J25NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X7R224J25NTTR-ND - Tape & Reel (TR) 4713-GMC21X7R224J25NTCT-ND - Cut Tape (CT) 4713-GMC21X7R224J25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X7R224J25NT |
Description | CAP0805 X7R .22UF 5% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 zł | 0,70 zł |
| 10 | 0,40400 zł | 4,04 zł |
| 50 | 0,28620 zł | 14,31 zł |
| 100 | 0,25060 zł | 25,06 zł |
| 500 | 0,19084 zł | 95,42 zł |
| 1 000 | 0,17249 zł | 172,49 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,14985 zł | 449,55 zł |
| 6 000 | 0,13880 zł | 832,80 zł |
| 9 000 | 0,13327 zł | 1 199,43 zł |
| 15 000 | 0,12714 zł | 1 907,10 zł |
| 21 000 | 0,12356 zł | 2 594,76 zł |
| 30 000 | 0,12012 zł | 3 603,60 zł |
| 36 000 | 0,11848 zł | 4 265,28 zł |
| 72 000 | 0,11299 zł | 8 135,28 zł |
| 75 000 | 0,11270 zł | 8 452,50 zł |
| Unit Price without VAT: | 0,70000 zł |
|---|---|
| Unit Price with VAT: | 0,86100 zł |

