
ADA4310-1ACPZ-RL | |
|---|---|
DigiKey Part Number | ADA4310-1ACPZ-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADA4310-1ACPZ-RL |
Description | IC OPAMP CFA 2 CIRCUIT 16LFCSP |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit 16-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4310-1ACPZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 820V/µs | |
-3db Bandwidth | 190 MHz | |
Current - Input Bias | 6 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 7.6mA (x2 Channels) | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP (4x4) | |
Base Product Number |

