
ADA4097-2BRZ | |
|---|---|
DigiKey Part Number | 505-ADA4097-2BRZ-ND |
Manufacturer | |
Manufacturer Product Number | ADA4097-2BRZ |
Description | DUAL PRECISION, MICRO-POWER OTT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADA4097-2BRZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.1V/µs | |
Gain Bandwidth Product | 130 kHz | |
Current - Input Bias | 100 pA | |
Voltage - Input Offset | 20 µV | |
Current - Supply | 42µA (x2 Channels) | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 50 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 zł | 28,98 zł |
| 10 | 22,42800 zł | 224,28 zł |
| 25 | 20,79080 zł | 519,77 zł |
| 100 | 18,98890 zł | 1 898,89 zł |
| 300 | 17,98370 zł | 5 395,11 zł |
| 500 | 17,61202 zł | 8 806,01 zł |
| 1 000 | 17,18596 zł | 17 185,96 zł |
| Unit Price without VAT: | 28,98000 zł |
|---|---|
| Unit Price with VAT: | 35,64540 zł |

