
AD9642BCPZRL7-210 | |
|---|---|
DigiKey Part Number | AD9642BCPZRL7-210TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD9642BCPZRL7-210 |
Description | IC ADC 14BIT 32-LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 Pipelined 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD9642BCPZRL7-210 Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Pipelined |
Packaging Tape & Reel (TR) | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 1.7V ~ 1.9V |
Number of Bits 14 | Voltage - Supply, Digital 1.7V ~ 1.9V |
Sampling Rate (Per Second) 210M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 32-WFQFN Exposed Pad, CSP |
Input Type Differential | Supplier Device Package 32-LFCSP (5x5) |
Data Interface LVDS - Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 408,40831 zł | 612 612,46 zł |
| Unit Price without VAT: | 408,40831 zł |
|---|---|
| Unit Price with VAT: | 502,34222 zł |

