
ADATE318BCPZ | |
|---|---|
DigiKey Part Number | 505-ADATE318BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADATE318BCPZ |
Description | IC DCL 84LFCSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DCL 84-LFCSP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADATE318BCPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | DCL | |
Applications | Automatic Test Equipment | |
Mounting Type | Surface Mount | |
Package / Case | 84-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 84-LFCSP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 369,22000 zł | 369,22 zł |
| 18 | 299,19278 zł | 5 385,47 zł |
| 27 | 293,17037 zł | 7 915,60 zł |
| 108 | 277,06815 zł | 29 923,36 zł |
| Unit Price without VAT: | 369,22000 zł |
|---|---|
| Unit Price with VAT: | 454,14060 zł |

