12 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9221ARZ-REEL

DigiKey Part Number
505-AD9221ARZ-REELTR-ND - Tape & Reel (TR)
505-AD9221ARZ-REELCT-ND - Cut Tape (CT)
505-AD9221ARZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD9221ARZ-REEL
Description
IC ADC 12BIT 28-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD9221ARZ-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
Pipelined
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reference Type
Internal
Part Status
Active
Voltage - Supply, Analog
5V
Number of Bits
12
Voltage - Supply, Digital
2.7V ~ 5.25V
Sampling Rate (Per Second)
1.5M
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
28-SOIC (0.295", 7.50mm Width)
Input Type
Differential, Single Ended
Supplier Device Package
28-SOIC
Data Interface
Parallel
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 770
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1123,81000 zł123,81 zł
10100,41000 zł1 004,10 zł
2594,56880 zł2 364,22 zł
10090,92440 zł9 092,44 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00081,72740 zł81 727,40 zł
Manufacturers Standard Package
Unit Price without VAT:123,81000 zł
Unit Price with VAT:152,28630 zł