
EMH2417R-TL-H | |
|---|---|
DigiKey Part Number | EMH2417R-TL-H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMH2417R-TL-H |
Description | MOSFET 2N-CH 12V 11A SOT383FL |
Customer Reference | |
Detailed Description | Mosfet Array 12V 11A 1.3W Surface Mount SOT-383FL, EMH8 |
Datasheet | Datasheet |
EDA/CAD Models | EMH2417R-TL-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Common Drain | |
FET Feature | Logic Level Gate, 2.5V Drive | |
Drain to Source Voltage (Vdss) | 12V | |
Current - Continuous Drain (Id) @ 25°C | 11A | |
Rds On (Max) @ Id, Vgs | 10mOhm @ 5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 16nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | 1.3W | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Supplier Device Package | SOT-383FL, EMH8 | |
Base Product Number |

