Direct
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

AD7923SRU-EP-RL7 | |
|---|---|
DigiKey Part Number | AD7923SRU-EP-RL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7923SRU-EP-RL7 |
Description | IC ADC 12BIT 16-TSSOP |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 4 Input 1 SAR 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7923SRU-EP-RL7 Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External |
Part Status Obsolete | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 12 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 200k | Operating Temperature -40°C ~ 125°C |
Number of Inputs 4 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Input Type Single Ended | Supplier Device Package 16-TSSOP |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7923SRUZ-EP-RL7 | Analog Devices Inc. | 0 | AD7923SRUZ-EP-RL7-ND | 192,68405 zł | Direct |
| AD7091R-4BRUZ | Analog Devices Inc. | 42 | 505-AD7091R-4BRUZ-ND | 32,07000 zł | Similar |
| AD7923BRUZ-REEL | Analog Devices Inc. | 2 987 | AD7923BRUZ-REELCT-ND | 33,61000 zł | Parametric Equivalent |
| AD7923BRUZ-REEL7 | Analog Devices Inc. | 1 260 | 505-AD7923BRUZ-REEL7CT-ND | 33,61000 zł | Parametric Equivalent |
| AD7923WYRUZ-REEL7 | Analog Devices Inc. | 505 | AD7923WYRUZ-REEL7CT-ND | 35,55000 zł | Parametric Equivalent |





