ADM811RARTZ-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 1
Unit Price: 5,64000 zł
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 3 062
Unit Price: 7,40000 zł
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 990
Unit Price: 18,74000 zł
Datasheet

Similar


Microchip Technology
In Stock: 474
Unit Price: 3,20000 zł
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 1,22000 zł
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 4 438
Unit Price: 19,17000 zł
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 4 953
Unit Price: 2,15000 zł
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 1 501
Unit Price: 3,45000 zł
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4
Introducing Power by Linear

ADM811RARTZ-REEL

DigiKey Part Number
ADM811RARTZ-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADM811RARTZ-REEL
Description
IC SUPERVISOR 1 CHANNEL SOT143-4
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4
Datasheet
 Datasheet
EDA/CAD Models
ADM811RARTZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.63V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
SOT-143-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types