
AD8611ARMZ-R2 | |
|---|---|
DigiKey Part Number | AD8611ARMZ-R2TR-ND - Tape & Reel (TR) AD8611ARMZ-R2CT-ND - Cut Tape (CT) AD8611ARMZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8611ARMZ-R2 |
Description | IC COMPARATOR 1 W/LATCH 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Latch Complementary, TTL 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8611ARMZ-R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Latch | |
Number of Elements | 1 | |
Output Type | Complementary, TTL | |
Voltage - Supply, Single/Dual (±) | 3V ~ 5V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 6µA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 10mA, 4mA | |
CMRR, PSRR (Typ) | 85dB CMRR, 73dB PSRR | |
Propagation Delay (Max) | 5.5ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,53000 zł | 29,53 zł |
| 10 | 22,86500 zł | 228,65 zł |
| 25 | 21,19880 zł | 529,97 zł |
| 100 | 19,47590 zł | 1 947,59 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 18,49812 zł | 4 624,53 zł |
| 500 | 17,97244 zł | 8 986,22 zł |
| 750 | 17,70932 zł | 13 281,99 zł |
| 1 250 | 17,41768 zł | 21 772,10 zł |
| 1 750 | 17,24712 zł | 30 182,46 zł |
| Unit Price without VAT: | 29,53000 zł |
|---|---|
| Unit Price with VAT: | 36,32190 zł |


