Direct
Similar
Similar
Similar



AD8582AR-REEL | |
|---|---|
DigiKey Part Number | AD8582AR-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8582AR-REEL |
Description | IC DAC 12BIT 24-SOIC |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8582AR-REEL Models |
Category | Reference Type Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 5V |
Part Status Obsolete | INL/DNL (LSB) ±0.75, ±0.75 |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 85°C |
Settling Time 16µs (Typ) | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 24-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8582ARZ-REEL | Analog Devices Inc. | 0 | 505-AD8582ARZ-REELTR-ND | 139,13973 zł | Direct |
| AD5687BRUZ | Analog Devices Inc. | 50 | 505-AD5687BRUZ-ND | 29,05000 zł | Similar |
| AD5687RBRUZ | Analog Devices Inc. | 0 | 505-AD5687RBRUZ-ND | 32,25000 zł | Similar |
| AD5697RBRUZ | Analog Devices Inc. | 1 522 | 505-AD5697RBRUZ-ND | 32,25000 zł | Similar |



