Direct

AD844JRZ-16-REEL | |
|---|---|
DigiKey Part Number | AD844JRZ-16-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD844JRZ-16-REEL |
Description | IC OPAMP CFA 1 CIRCUIT 16SOIC |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD844JRZ-16-REEL Models |
Category | Current - Supply 6.5mA |
Mfr | Current - Output / Channel 80 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 9 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 2000V/µs | Package / Case 16-SOIC (0.295", 7.50mm Width) |
-3db Bandwidth 60 MHz | Supplier Device Package 16-SOIC |
Current - Input Bias 200 nA | Base Product Number |
Voltage - Input Offset 50 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD844JRZ-16-REEL7 | Analog Devices Inc. | 250 | 505-AD844JRZ-16-REEL7CT-ND | 58,57000 zł | Direct |


