Similar
Similar



AD8403WARZ50-REEL | |
|---|---|
DigiKey Part Number | AD8403WARZ50-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8403WARZ50-REEL |
Description | IC DIG POT 50K 24-SOIC |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 4 Circuit 256 Taps SPI Interface 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8403WARZ50-REEL Models |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Analog Devices Inc. | Features Cascade Pin |
Packaging Tape & Reel (TR) | Tolerance ±30% |
Part Status Obsolete | Temperature Coefficient (Typ) 500ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Grade Automotive |
Configuration Potentiometer | Supplier Device Package 24-SOIC |
Number of Circuits 4 | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Number of Taps 256 | Operating Temperature -40°C ~ 125°C |
Resistance (Ohms) 50k | Resistance - Wiper (Ohms) (Typ) 200 |
Interface SPI | Base Product Number |
Memory Type Volatile |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5142WBRUZ10-RL7 | Analog Devices Inc. | 0 | 505-AD5142WBRUZ10-RL7CT-ND | 27,69000 zł | Similar |
| X9250US24IZ-2.7T1 | Renesas Electronics Corporation | 0 | X9250US24IZ-2.7T1-ND | 64,97553 zł | Similar |




