


AD8403ARUZ1-REEL | |
|---|---|
DigiKey Part Number | AD8403ARUZ1-REELTR-ND - Tape & Reel (TR) AD8403ARUZ1-REELCT-ND - Cut Tape (CT) AD8403ARUZ1-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8403ARUZ1-REEL |
Description | IC DIG POT 1K 24-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 1k Ohm 4 Circuit 256 Taps SPI Interface 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8403ARUZ1-REEL Models |
Category | Memory Type Volatile |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Cascade Pin |
Part Status Active | Temperature Coefficient (Typ) 700ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 24-TSSOP |
Configuration Potentiometer | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Number of Taps 256 | Resistance - Wiper (Ohms) (Typ) 200 |
Resistance (Ohms) 1k | Base Product Number |
Interface SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,84000 zł | 36,84 zł |
| 10 | 28,73000 zł | 287,30 zł |
| 25 | 26,70560 zł | 667,64 zł |
| 100 | 24,47990 zł | 2 447,99 zł |
| 250 | 24,11840 zł | 6 029,60 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,69814 zł | 54 245,35 zł |
| Unit Price without VAT: | 36,84000 zł |
|---|---|
| Unit Price with VAT: | 45,31320 zł |



