Direct

AD8332ARU | |
|---|---|
DigiKey Part Number | AD8332ARU-ND |
Manufacturer | |
Manufacturer Product Number | AD8332ARU |
Description | IC VGAIN AMP 28TSSOP |
Customer Reference | |
Detailed Description | Variable Gain Amplifier IC Signal Processing 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8332ARU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Variable Gain Amplifier | |
Applications | Signal Processing | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |



