AD828AR-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1 211
Unit Price: 42,59000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 359
Unit Price: 42,59000 zł
Datasheet

Similar


onsemi
In Stock: 5 073
Unit Price: 3,30000 zł
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 43 248
Unit Price: 92,39167 zł
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 28 916
Unit Price: 92,42750 zł
Datasheet

Similar


Texas Instruments
In Stock: 34
Unit Price: 31,67088 zł
Datasheet

Similar


Texas Instruments
In Stock: 3 027
Unit Price: 36,05000 zł
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 34 410
Unit Price: 32,53273 zł
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 7 438
Unit Price: 22,69000 zł
Datasheet

Similar


Texas Instruments
In Stock: 1 580
Unit Price: 12,60376 zł
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5 868
Unit Price: 15,97910 zł
Datasheet

Similar


Texas Instruments
In Stock: 28 710
Unit Price: 13,46550 zł
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5 539
Unit Price: 34,15000 zł
Datasheet

Similar


Texas Instruments
In Stock: 21 354
Unit Price: 18,24119 zł
Datasheet
Video Amp, 2 Voltage Feedback 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD828AR-REEL

DigiKey Part Number
AD828AR-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD828AR-REEL
Description
IC AMP VOLTAGE FEEDBACK 8SOIC
Customer Reference
Detailed Description
Video Amp 2 Voltage Feedback 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD828AR-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Voltage Feedback
Output Type
-
Number of Circuits
2
-3db Bandwidth
130 MHz
Slew Rate
450V/µs
Current - Supply
14 mA
Current - Output / Channel
50 mA
Voltage - Supply, Single/Dual (±)
5V ~ 36V, ±2.5V ~ 18V
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types