


ADE7755ARSZRL | |
|---|---|
DigiKey Part Number | ADE7755ARSZRLTR-ND - Tape & Reel (TR) ADE7755ARSZRLCT-ND - Cut Tape (CT) ADE7755ARSZRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADE7755ARSZRL |
Description | IC ENERGY METERING 1PHASE 24SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Phase Meter IC 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADE7755ARSZRL Models |
Category | Current - Supply 3mA |
Manufacturer Analog Devices Inc. | Voltage - Supply 4.75 V ~ 5.25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Meter Type Single Phase |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Input Impedance 390kOhm | Mounting Type Surface Mount |
Measurement Error 0.1% | Package / Case 24-SSOP (0.209", 5.30mm Width) |
Voltage - I/O High 2.4V | Supplier Device Package 24-SSOP |
Voltage - I/O Low 0.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,01000 zł | 21,01 zł |
| 10 | 16,08300 zł | 160,83 zł |
| 25 | 14,85160 zł | 371,29 zł |
| 100 | 13,49530 zł | 1 349,53 zł |
| 250 | 12,96568 zł | 3 241,42 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 11,97814 zł | 17 967,21 zł |
| 3 000 | 11,74265 zł | 35 227,95 zł |
| Unit Price without VAT: | 21,01000 zł |
|---|---|
| Unit Price with VAT: | 25,84230 zł |

