AD8223BRMZ-RL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1 219
Unit Price: 27,76000 zł
Datasheet

Similar


Texas Instruments
In Stock: 488
Unit Price: 19,89000 zł
Datasheet

Similar


Texas Instruments
In Stock: 1 999
Unit Price: 17,70000 zł
Datasheet

Similar


Texas Instruments
In Stock: 1 308
Unit Price: 16,12000 zł
Datasheet

Similar


Texas Instruments
In Stock: 2 167
Unit Price: 13,86000 zł
Datasheet
Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8223BRMZ-RL

DigiKey Part Number
AD8223BRMZ-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8223BRMZ-RL
Description
IC INST AMP 1 CIRCUIT 8MSOP
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8223BRMZ-RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
100 µV
Mfr
Current - Supply
650µA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
3 V
Part Status
Obsolete
Voltage - Supply Span (Max)
24 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Slew Rate
0.3V/µs
Supplier Device Package
8-MSOP
-3db Bandwidth
200 kHz
Base Product Number
Current - Input Bias
12 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADA4622-2ARMZAnalog Devices Inc.1 219ADA4622-2ARMZ-ND27,76000 złSimilar
INA126E/250Texas Instruments488INA126ECT-ND19,89000 złSimilar
INA126E/2K5Texas Instruments1 999296-INA126E/2K5CT-ND17,70000 złSimilar
INA126EA/250Texas Instruments1 308INA126EACT-ND16,12000 złSimilar
INA126EA/2K5Texas Instruments2 167296-41257-1-ND13,86000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types