Similar



AD8222HACPZ-WP | |
|---|---|
DigiKey Part Number | 505-AD8222HACPZ-WP-ND |
Manufacturer | |
Manufacturer Product Number | AD8222HACPZ-WP |
Description | IC INST AMP 2 CIRCUIT 16LFCSP |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 2 Circuit 16-LFCSP-VQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD8222HACPZ-WP Models |
Category | Voltage - Input Offset 120 µV |
Mfr | Current - Supply 900µA (x2 Channels) |
Packaging Tray | Current - Output / Channel 18 mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 4.6 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Slew Rate 2V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 7 MHz | Package / Case 16-VQFN, CSP |
-3db Bandwidth 1.2 MHz | Supplier Device Package 16-LFCSP-VQ (4x4) |
Current - Input Bias 500 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4622-2ACPZ-RL | Analog Devices Inc. | 0 | 505-ADA4622-2ACPZ-RLTR-ND | 23,11745 zł | Similar |


