
AD822BRZ-REEL | |
|---|---|
DigiKey Part Number | AD822BRZ-REELTR-ND - Tape & Reel (TR) AD822BRZ-REELCT-ND - Cut Tape (CT) AD822BRZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD822BRZ-REEL |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD822BRZ-REEL Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 1.24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 20 mA |
Part Status Active | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 3V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.9 MHz | Supplier Device Package 8-SOIC |
-3db Bandwidth 1.9 MHz | Base Product Number |
Current - Input Bias 2 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4622-2BRZ-RL | Analog Devices Inc. | 1 203 | 505-ADA4622-2BRZ-RLCT-ND | 40,07000 zł | Similar |
| OPA2170AID | Texas Instruments | 13 839 | 296-39108-5-ND | 8,26000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,67000 zł | 64,67 zł |
| 10 | 51,39500 zł | 513,95 zł |
| 25 | 48,07520 zł | 1 201,88 zł |
| 100 | 44,77550 zł | 4 477,55 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 39,87038 zł | 99 675,95 zł |
| Unit Price without VAT: | 64,67000 zł |
|---|---|
| Unit Price with VAT: | 79,54410 zł |









