
AD813ARZ-14 | |
|---|---|
DigiKey Part Number | 505-AD813ARZ-14-ND |
Manufacturer | |
Manufacturer Product Number | AD813ARZ-14 |
Description | IC AMP CURRENT FEEDBACK 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 3 Current Feedback 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD813ARZ-14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Current Feedback | |
Output Type | - | |
Number of Circuits | 3 | |
-3db Bandwidth | 100 MHz | |
Slew Rate | 250V/µs | |
Current - Supply | 4.5 mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply, Single/Dual (±) | 2.4V ~ 36V, ±1.2V ~ 18V | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,88000 zł | 73,88 zł |
| 10 | 58,96200 zł | 589,62 zł |
| 56 | 52,66911 zł | 2 949,47 zł |
| 112 | 50,87938 zł | 5 698,49 zł |
| 280 | 48,99004 zł | 13 717,21 zł |
| 504 | 48,01077 zł | 24 197,43 zł |
| Unit Price without VAT: | 73,88000 zł |
|---|---|
| Unit Price with VAT: | 90,87240 zł |











